TRU COMPONENTS TC-13388828 Heatshrink Set Black 2:1 Shrink Ratio 127 Pieces

MPN
TC-13388828
EAN-13
4064161393582
Order Code
18-2693
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

TRU COMPONENTS TC-13388828 is a comprehensive heat shrink set designed for efficient insulation and protection of electrical connections. The set includes 127 pieces, all featuring a reliable 2:1 shrink ratio, ensuring a secure fit around wires and components. Engineered for versatility, its black tubing is suitable for a wide range of applications, including bundling cables, providing strain relief, and shielding components from environmental factors. This heat shrink set is ideal for use in automotive, aerospace, and electronic industries where reliable insulation is critical.
Type TC-13388828
Colour Black
Content 127
Heatshrink features Flame-retardant
Length Various
Material Polyolefin
Maximum Temperature 125°C
Min. temperature -55°C
Product Type Heatshrink set
Shrink Temperature (min.) 70°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot