TRU COMPONENTS TC-13388840 Heatshrink set Black 3:1 25 pcs Heat Shrink Tubes

MPN
TC-13388840
EAN-13
4064161393612
Order Code
18-2696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TRU COMPONENTS' TC-13388840 is a heat shrink set comprising 25 black heat shrink tubes with a shrinkage ratio of 3:1, which allows them to reduce to one-third of their original diameter upon application of heat, ensuring a snug and secure fit over varied substrates. These tubes are constructed from durable materials that provide effective insulation, protection against abrasion, and environmental sealing, making them suitable for a variety of engineering applications such as bundling wires, securing cable terminations, and insulating electrical connections. The set is ideal for both repair and new installation tasks, enhancing structural integrity and ensuring reliable performance in both industrial and electronics applications.
Type Heatshrink set
Colour Black
Kit Qty 25
Length 102mm
Material Polyolefin
Maximum Temperature 110°C
Min. temperature -45°C
Shrink Temperature (min.) 80°C
Shrinkage Ratio 3:1

Reviews

Be the first to submit a review

Trustpilot