TRU COMPONENTS TC-13388832 Heatshrink set Black 160 pcs 2:1 shrink ratio

MPN
TC-13388832
EAN-13
4064161393599
Order Code
18-2694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TRU COMPONENTS TC-13388832 is a comprehensive heat shrink set providing 160 pieces, all designed to facilitate reliable insulation and protection tasks with precision. Each piece offers a shrink ratio of 2:1, ensuring tight conformity to underlying cables and components, which enhances mechanical strength and environmental resistance. The black heat shrink tubing is particularly suitable for essential tasks in electrical insulation, wire marking, and bundling applications. Engineers can leverage this set in various contexts such as telecommunications, automotive, and electronics industries, where durable and efficient insulation is critical.
Type TC-13388832
Colour Black
Content 160
Heatshrink features Flame-retardant
Length 102mm
Material Polyolefin
Maximum Temperature 125°C
Min. temperature -55°C
Product Type Heatshrink set
Shrink Temperature (min.) 70°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot