TRU COMPONENTS TC-13388836 Heatshrink set Green Red Yellow Blue Clear White

MPN
TC-13388836
EAN-13
4064161393605
Order Code
18-2695
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

TRU COMPONENTS TC-13388836 Heatshrink Set comprises a versatile collection of heat shrink tubing, available in six distinct colours: green, red, yellow, blue, clear, and white. Designed for reliable electrical insulation and mechanical protection, these heat shrinks are ideal for use in cable management, wire bundling, and repair applications. The tubing is engineered to provide a secure and insulating layer when exposed to the specified shrink temperature, ensuring robust performance in various operational environments. Engineers commonly utilise this heat shrink set in applications where colour-coding facilitates easy identification of wiring and components, enhancing organisation and maintenance efficiency. The heat shrink's diverse colour range supports customisation and flexibility, crucial for projects requiring detailed wire labelling and management.
Type TC-13388836
Colour Various
Content 160
Heatshrink features Flame-retardant
Length 102mm
Material Polyolefin
Maximum Temperature 125°C
Min. temperature -55°C
Product Type Heatshrink set
Shrink Temperature (min.) 70°C
Shrinkage Ratio 2:1

Reviews

Be the first to submit a review

Trustpilot