TRU COMPONENTS 549142 mini speaker 8 Ω plastic 6.6 cm transparent diaphragm |
18-1986
|
|
|
1+ £4.96
Price per unit Ex VAT
|
Round |
Solder lug |
|
Front |
IP65 |
|
|
95dB |
|
|
5W |
|
|
|
|
61mm |
84dB |
6.6cm |
|
2.6in |
TRU COMPONENTS 93038c197a Mini speaker 1.57 inch 8Ω Plastic diaphragm 1W |
18-2036
|
|
Despatched within 4 working days - 438 in stock
|
2+ £2.17
Price per unit Ex VAT
|
Round |
Soldering |
1W |
Front |
|
950 Hz - 5000 Hz |
|
|
5000Hz |
|
2W |
950Hz |
11mm |
|
|
40mm |
90dB |
4cm |
|
1.57in |
TRU COMPONENTS 93038c198a Mini speaker 3 W 8Ω Plastic diaphragm 3.39 inch |
18-2037
|
|
Despatched within 4 working days - 341 in stock
|
2+ £3.69
Price per unit Ex VAT
|
Square |
Soldering |
3W |
Screw-fit |
|
450 Hz - 10000 Hz |
26mm |
|
10000Hz |
83mm |
5W |
450Hz |
26mm |
|
|
86mm |
90dB |
8.6cm |
|
3.39in |
TRU COMPONENTS P20M08-10-R Mini speaker 0.79 inch 0.5 W 8 Ω 2 cm |
18-2039
|
|
Despatched within 4 working days - 177 in stock
|
3+ £1.99
Price per unit Ex VAT
|
Round |
Solder lug |
0.5W |
|
|
1250 Hz - 20000 Hz |
3.8mm |
|
20000Hz |
|
1W |
1250Hz |
3.8mm |
1250Hz |
|
20mm |
87dB |
2cm |
20mm |
0.79in |
TRU COMPONENTS TC-10089016 Mini speaker 7.7 cm 1 W 8 Ω 91 dB Plastic diaphragm |
18-2053
|
|
Despatched within 4 working days - 222 in stock
|
2+ £2.99
Price per unit Ex VAT
|
Round |
Solder lug |
1W |
|
|
320 Hz - 7000 Hz |
20mm |
|
7000Hz |
77mm |
2W |
320Hz |
20mm |
320Hz |
|
77mm |
91dB |
7.7cm |
|
3.03in |
TRU COMPONENTS TC-10089020 Mini speaker 6.6 cm 5 W 8 Ω 92 dB Plastic diaphragm |
18-2054
|
|
Despatched within 4 working days - 89 in stock
|
2+ £3.61
Price per unit Ex VAT
|
Round |
Solder lug |
5W |
|
|
|
22mm |
|
|
66mm |
|
|
|
400Hz |
6.32V |
|
92dB |
6.6cm |
|
|
TRU COMPONENTS TC-9202084 Mini speaker 1.1 inch 0.5 W 8 Ω 2.8 cm diameter |
18-3502
|
|
Despatched within 4 working days - 359 in stock
|
3+ £1.79
Price per unit Ex VAT
|
Round |
Solder lug |
0.5W |
Front |
|
650 Hz - 20000 Hz |
|
|
20000Hz |
|
1W |
650Hz |
5mm |
|
|
28mm |
88dB |
2.8cm |
|
1.1in |