TRU COMPONENTS TC-9202084 Mini speaker 1.1 inch 0.5 W 8 Ω 2.8 cm diameter

MPN
TC-9202084
EAN-13
4064161148724
Order Code
18-3502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

TRU COMPONENTS TC-9202084 is a high-quality mini speaker measuring 2.8 cm in diameter. Designed for compact implementations, this speaker delivers 0.5 watts of power at an impedance of 8 ohms, making it suitable for a variety of audio applications where space is limited. The miniature size and efficient performance are ideal for integration into portable electronic devices, small sound systems, and other devices requiring lightweight audio components. With its precise engineering by TRU COMPONENTS, this speaker ensures reliable sound output, meeting the technical demands of small-scale audio engineering projects.
Type Round
Impedance 8Ω
Power - Rated 0.5W
Connection Solder lug
Fastening method Front
Frequency Range 650 Hz - 20000 Hz
Max. frequency 20000Hz
Max. load 1W
Min. frequency 650Hz
Product Type Mini speaker
Recess depth 5mm
Recess Diameter 28mm
Sound pressure 88dB
Speaker size (cm) 2.8cm
Speaker size (inch) 1.1in

Reviews

Be the first to submit a review

Trustpilot