TRU COMPONENTS 93038c197a Mini speaker 1.57 inch 8Ω Plastic diaphragm 1W

MPN
93038c197a
EAN-13
2050004663006
Order Code
18-2036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

TRU COMPONENTS 93038c197a is a mini speaker featuring a 1.57-inch (4 cm) diameter with a nominal impedance of 8 ohms and a power rating of 1 watt. Designed with a plastic diaphragm, this speaker offers damp-proof and transparent diaphragm properties, making it suitable for environments requiring moisture resistance and visibility of the transducer area. These attributes make the speaker ideal for integration into compact electronic devices, portable audio systems, and small-scale public address systems where size constraints and environmental durability are a consideration. Its construction facilitates clear audio output in precise applications, supporting the design of efficient, reliable acoustic systems.
Type Round
Impedance 8Ω
Power - Rated 1W
Connection Soldering
Fastening method Front
Frequency Range 950 Hz - 5000 Hz
Max. frequency 5000Hz
Max. load 2W
Min. frequency 950Hz
Product Type Mini speaker
Recess depth 11mm
Recess Diameter 40mm
Sound pressure 90dB
Speaker size (cm) 4cm
Speaker size (inch) 1.57in

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot