TRU COMPONENTS P20M08-10-R Mini speaker 0.79 inch 0.5 W 8 Ω 2 cm

MPN
P20M08-10-R
EAN-13
4064161204970
Order Code
18-2039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

TRU Components P20M08-10-R is a compact mini speaker with a diameter of 0.79 inches (2 cm), designed to deliver a maximum power output of 0.5 watts at an impedance of 8 ohms. This miniature speaker, also recognised by its alternative description TRU COMPONENTS TC-10089004, is suitable for use in compact electronic applications where space is limited. Commonly employed in consumer electronics, handheld devices, and embedded systems, its small form factor does not compromise on sound delivery in personal audio devices. The speaker's specifications make it particularly ideal for integration into custom projects or OEM designs where efficient audio output is required without consuming significant space.
Type Round
Impedance 8Ω
Power - Rated 0.5W
Connection Solder lug
Frequency Range 1250 Hz - 20000 Hz
Height 3.8mm
Max. frequency 20000Hz
Max. load 1W
Min. frequency 1250Hz
Product Type Mini speaker
Recess depth 3.8mm
Recess Diameter 20mm
Resonance 1250Hz
Size 20mm
Sound pressure 87dB
Speaker size (cm) 2cm
Speaker size (inch) 0.79in

Reviews

Be the first to submit a review

Trustpilot