TRU COMPONENTS TC-10089016 Mini speaker 7.7 cm 1 W 8 Ω 91 dB Plastic diaphragm

MPN
TC-10089016
EAN-13
4064161205007
Order Code
18-2053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

TRU COMPONENTS TC-10089016 is a mini speaker engineered to deliver precise audio output with a diameter of 7.7 cm and a power rating of 1 W. The speaker features an 8-ohm impedance and boasts a sensitivity of 91 dB, ensuring efficient sound reproduction. Its plastic diaphragm contributes to enhanced durability and performance, making it suitable for various audio applications where space is constrained. The transparent diaphragm allows for visual inspections for mechanical integration, which is advantageous in compact electronic devices, educational kits, or personal audio projects that require reliable and clear sound output. Designed for efficiency, this speaker is ideal for engineers and designers focusing on compact and portable sound solutions.
Type Round
Impedance 8Ω
Power - Rated 1W
Connection Solder lug
Frequency Range 320 Hz - 7000 Hz
Height 20mm
Length 77mm
Max. frequency 7000Hz
Max. load 2W
Min. frequency 320Hz
Product Type Mini speaker
Recess depth 20mm
Recess Diameter 77mm
Resonance 320Hz
Sound pressure 91dB
Speaker size (cm) 7.7cm
Speaker size (inch) 3.03in
Width 77mm

Reviews

Be the first to submit a review

Trustpilot