TRU COMPONENTS TC-10089020 Mini speaker 6.6 cm 5 W 8 Ω 92 dB Plastic diaphragm

MPN
TC-10089020
EAN-13
4064161205014
Order Code
18-2054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

TRU COMPONENTS TC-10089020 is a mini speaker engineered with precision to deliver robust audio output in compact form factors. Measuring 6.6 cm in diameter, this speaker offers a power rating of 5 watts and an impedance of 8 ohms, making it suitable for applications that demand efficiency and reliable sound performance. The speaker features a plastic diaphragm, providing durability and consistent sound propagation, and achieves a sensitivity of 92 dB, ensuring clear acoustics in diverse settings. Commonly utilised in electronic projects, portable audio devices, and custom sound systems, this speaker is designed to fit seamlessly into various engineering designs where space and high-quality audio output are priorities. Additionally, the transparent diaphragm offers a visually distinct element that may benefit certain design aesthetics without compromising functionality.
Type Round
Impedance 8Ω
Power - Rated 5W
Connection Solder lug
Height 22mm
Length 66mm
Product Type Mini speaker
Resonance 400Hz
Sound pressure 92dB
Speaker size (cm) 6.6cm
Voltage 6.32V
Width 66mm

Reviews

Be the first to submit a review

Trustpilot