TRU COMPONENTS 549142 mini speaker 8 Ω plastic 6.6 cm transparent diaphragm

MPN
549142
EAN-13
4064161485720
Order Code
18-1986
Country of Origin
China
View Full Product Range (7)

Discontinued


TRU COMPONENTS 549142 is a mini speaker designed with technical precision, identified by the alternate description YD66-5-4F45M-G. It features a 6.6 cm diameter and an impedance of 8 ohms, employing a plastic diaphragm that is transparent, enhancing its aesthetic appeal and functionality. The speaker's construction provides dampening characteristics that improve sound quality by reducing unwanted vibrations. It is suitable for integration into compact audio devices, personal electronics, or small-scale public address systems where space is limited yet sound clarity is essential. The robust design ensures reliability in various engineering applications that require high fidelity audio output in miniaturised formats.
Type Round
Impedance 8Ω
Connection Solder lug
Fastening method Front
IP Rating IP65
Max. load 5W
Noise emission 95dB
Product Type Mini speaker
Recess Diameter 61mm
Sound pressure 84dB
Speaker size (cm) 6.6cm
Speaker size (inch) 2.6in

Trustpilot