TRU COMPONENTS 93038c198a Mini speaker 3 W 8Ω Plastic diaphragm 3.39 inch

MPN
93038c198a
EAN-13
2050004663013
Order Code
18-2037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 341 in stock

TRU COMPONENTS 93038c198a is a compact mini speaker designed with a plastic diaphragm and measures 3.39 inches (8.6 cm) in diameter. The speaker is rated at 3 watts with an impedance of 8 ohms, making it suitable for low-power audio applications. Its damp-proof construction and transparent diaphragm ensure durability and consistent performance in environments where exposure to moisture is a concern. This mini speaker is well-suited for integration into portable sound systems, consumer electronic devices, and various audio hobby projects, offering reliable sound output in a small form factor.
Type Square
Impedance 8Ω
Power - Rated 3W
Connection Soldering
Fastening method Screw-fit
Frequency Range 450 Hz - 10000 Hz
Height 26mm
Length 83mm
Max. frequency 10000Hz
Max. load 5W
Min. frequency 450Hz
Product Type Mini speaker
Recess depth 26mm
Recess Diameter 86mm
Sound pressure 90dB
Speaker size (cm) 8.6cm
Speaker size (inch) 3.39in
Width 83mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot