TRU COMPONENTS 1577373 LED Green Oval 3 mm 2300 mcd 20 mA 70 ° 30 ° |
17-8617
|
|
Despatched within 4 working days - 33 in stock
|
50+ £0.099
Price per unit Ex VAT
|
Green |
528nm |
2300mcd |
3.3V |
InGaN |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577374 LED Blue Oval 3mm 3250mcd 70° 20mA Wired LEDs |
17-8618
|
|
Despatched within 4 working days - 700 in stock
|
50+ £0.108
Price per unit Ex VAT
|
Blue |
465nm |
3250mcd |
3.3V |
InGaN |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577447 LED wired Red Oval 3 mm 1000 mcd 70° 20 mA |
17-8677
|
|
Despatched within 4 working days - 964 in stock
|
100+ £0.041
Price per unit Ex VAT
|
Red |
628nm |
1000mcd |
2.3V |
AlGaInP |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577448 LED wired Red Oval 3mm 1850mcd 70° 20mA |
17-8678
|
|
|
50+ £0.091
Price per unit Ex VAT
|
Red |
628nm |
1850mcd |
2.3V |
AlGaInP |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577449 LED wired Red Oval 3 mm 4150 mcd 70° 30° 20 mA |
17-8679
|
|
|
25+ £0.165
Price per unit Ex VAT
|
Red |
628nm |
4150mcd |
2.3V |
AlGaInP |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577452 LED Wired Green Oval 3 mm 4250 mcd 70° 30° 20 |
17-8680
|
|
|
50+ £0.144
Price per unit Ex VAT
|
Green |
528nm |
4250mcd |
3.3V |
InGaN |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |
TRU COMPONENTS 1577453 LED 3mm Blue Wired Oval 1000mcd 70°/30° 20mA |
17-8681
|
|
Despatched within 4 working days - 366 in stock
|
100+ £0.075
Price per unit Ex VAT
|
Blue |
465nm |
1000mcd |
3.3V |
InGaN |
20mA |
Oval |
3mm |
1 |
LED 3mm |
Water clear |
Radial lead |