TRU COMPONENTS 1577452 LED Wired Green Oval 3 mm 4250 mcd 70° 30° 20

MPN
1577452
EAN-13
2050004902051
Order Code
17-8680
Country of Origin
China
View Full Product Range (7)

Discontinued


TruComponents 1577452 offers a versatile green oval LED that is wired and measures 3 mm in size, delivering a luminous intensity of 4250 millicandelas. This LED is engineered with a 70-degree by 30-degree viewing angle and operates efficiently at a forward current of 20 mA. Noted for its robust performance and energy efficiency, this LED is ideal for applications involving indicator lighting, backlighting, and status displays in various electronic and automotive systems. Its compact form factor makes it suitable for integration into lightweight and space-constrained designs. The combination of high brightness and precise beam control ensures effective illumination and signal visibility in demanding engineering environments.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 4250mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (2)


Trustpilot