TRU COMPONENTS 1577453 LED 3mm Blue Wired Oval 1000mcd 70°/30° 20mA

MPN
1577453
EAN-13
2050004902068
Order Code
17-8681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 366 in stock

TruComponents 1577453 LED strip lights are designed for applications requiring a compact and efficient light source. This product features a 3 mm oval blue LED with a luminous intensity of 1000 millicandela, providing a narrow viewing angle of 70 degrees vertically and 30 degrees horizontally. The LED operates at a current of 20 milliamperes, ensuring optimal performance in devices where precise light direction is required. These lights are particularly suitable for status indication, decorative lighting in electronic displays, and any engineering projects where space constraints necessitate small, reliable lighting solutions. The robust design of the TruComponents 1577453 ensures consistent performance in both indoor and controlled outdoor environments.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1000mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot