TRU COMPONENTS 1577448 LED wired Red Oval 3mm 1850mcd 70° 20mA

MPN
1577448
EAN-13
2050004902013
Order Code
17-8678
Country of Origin
China

Discontinued


TruComponents 1577448 is an LED engineered for precise illumination needs, characterised by its wired, red oval design with dimensions of 3 mm, delivering a luminous intensity of 1850 millicandela. The device features a viewing angle of 70 degrees by 30 degrees, optimised to operate efficiently at a current of 20 mA, making it suitable for applications requiring targeted, reliable light sources. This LED is typically utilised in indicators, displays, and signal equipment where compact size and high brightness are essential. Its robust construction and consistent performance make it a preferred choice in industrial and consumer electronic devices, where reliable and efficient lighting solutions are crucial.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1850mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Trustpilot