TRU COMPONENTS 1577373 LED Green Oval 3 mm 2300 mcd 20 mA 70 ° 30 °

MPN
1577373
EAN-13
2050004902662
Order Code
17-8617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents 1577373 offers the LED wired Green Oval, a compact and efficient component designed with precision for demanding lighting applications. This LED features a 3 mm oval lens that emits a green light with an intensity of 2300 millicandelas, providing a bright and clear output suitable for various conditions. With a viewing angle of 70 degrees by 30 degrees, this LED can deliver a focused light distribution ideal for accent lighting, indicator applications, and task lighting. Operating at a forward current of 20 mA, it supports energy-efficient operation while maintaining optimal performance in electronic circuits. The TruComponents 1577373 is engineered for use in both consumer electronics and industrial control panels where reliable and directional lighting is essential.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 2300mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot