TRU COMPONENTS 1577449 LED wired Red Oval 3 mm 4150 mcd 70° 30° 20 mA

MPN
1577449
EAN-13
2050004902020
Order Code
17-8679
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.165
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TruComponents 1577449 is a red LED with an oval-shaped lens, designed to deliver a consistent and focused light output. Featuring a luminous intensity of 4150 millicandela, it provides ample brightness for various applications, with viewing angles of 70 degrees and 30 degrees, ensuring a well-directed illumination. The LED is wired and has a compact 3 mm size, making it suitable for integration into circuit boards or small enclosures. With an operating current of 20 mA, this LED is ideal for use in indicator lights, backlighting, and display panels where precise and effective lighting is required. Its robust construction and reliable performance make it a valuable component in a range of electronic and industrial designs.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 4150mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot