TRU COMPONENTS 1577447 LED wired Red Oval 3 mm 1000 mcd 70° 20 mA

MPN
1577447
EAN-13
2050004902006
Order Code
17-8677
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

TruComponents 1577447 is a red oval LED with a 3 mm diameter, designed to provide reliable performance in a variety of engineering applications. The device emits light with an intensity of 1000 millicandela and features a viewing angle of 70 degrees horizontally and 30 degrees vertically, making it suitable for focused lighting applications. Operating at a current of 20 milliamperes, it is wired for easy integration into existing circuits, ensuring efficient power usage while delivering bright and consistent illumination. This LED is commonly used in indicator lights, automotive lighting, and electronic signalling, where precise and dependable light output is essential for system functionality.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 1000mcd
Forward Voltage 2.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Radial lead

Reviews

Be the first to submit a review

Trustpilot