TRU COMPONENTS 1577374 LED Blue Oval 3mm 3250mcd 70° 20mA Wired LEDs

MPN
1577374
EAN-13
2050004902679
Order Code
17-8618
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

TruComponents 1577374 offers a versatile and efficient LED component designed for precise lighting applications. The TruComponents 1577374 LED is a wired, blue oval-shaped light with a size of 3 mm and delivers a luminous intensity of 3250 millicandela. It features a viewing angle of 70 degrees along the major axis and 30 degrees along the minor axis, making it suitable for directional illumination tasks. With a forward current of 20 mA, this LED is optimised for energy-efficient performance, ideal for integration in electronic signage, indicator panels, and custom display assemblies. Thanks to its compact, yet powerful design, it is particularly beneficial in projects where space and power efficiency are critical.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Oval
Luminous Intensity 3250mcd
Forward Voltage 3.3V
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology InGaN
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot