TRU COMPONENTS TC-13537768 Shorting jumpers 2 row 2.54mm 100 pcs |
18-2865
|
|
Despatched within 4 working days - 77 in stock
|
1+ £13.53
Price per unit Ex VAT
|
TC-13537768 |
2.54mm |
Black |
Ni |
100 |
2.54mm |
(L x W x H) 2.4 x 13.5 x 5 mm |
5mm |
2.4mm |
|
Rectangular |
|
13.5mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537776 Shorting jumper 2.54 mm5.08 mm 2 pins per row |
18-2867
|
|
Despatched within 4 working days - 2,736 in stock
|
20+ £0.368
Price per unit Ex VAT
|
TC-13537776 |
2.54mm |
Black |
Gold |
1 |
|
(L x W x H) 2.54 x 7.8 x 6.5 mm |
6.5mm |
2.54mm |
|
|
|
7.8mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537788 Shorting jumper 2.54 mm contact 1 pc(s) |
18-2870
|
|
Despatched within 4 working days - 9,269 in stock100 due on 03/02/2027
|
100+ £0.065
Price per unit Ex VAT
|
TC-13537788 |
2.54mm |
Black |
Gold |
1 |
2.54mm |
(L x W x H) 2.4 x 6 x 5 mm |
5mm |
2.4mm |
|
Rectangular |
0.635mm |
6mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537824 Shorting jumper 2 mm spacing 2 row 1 pc |
18-2879
|
|
Despatched within 4 working days - 1,413 in stock
|
50+ £0.123
Price per unit Ex VAT
|
TC-13537824 |
2mm |
Black |
Gold |
1 |
2mm |
(L x W x H) 2 x 11 x 4 mm |
4mm |
2mm |
1 |
Rectangular |
|
11mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537828 Shorting jumper 2.54mm spacing 2 pins 1 piece |
18-2880
|
|
Despatched within 4 working days - 9,093 in stock
|
50+ £0.082
Price per unit Ex VAT
|
TC-13537828 |
2.54mm |
Black |
Gold |
1 |
2.54mm |
(L x W x H) 2.4 x 13.5 x 5 mm |
5mm |
2.4mm |
1 |
Rectangular |
|
13.5mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537832 Shorting jumper 2.54 mm spacing 2 pins 1 pc |
18-2881
|
|
Despatched within 4 working days - 27,902 in stock
|
50+ £0.082
Price per unit Ex VAT
|
TC-13537832 |
2.54mm |
Red |
Gold |
1 |
2.54mm |
(L x W x H) 2.4 x 13.5 x 5 mm |
5mm |
2.4mm |
1 |
Rectangular |
|
13.5mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537836 Shorting jumper 2.54 mm spacing 2 pins 1 pc |
18-2882
|
|
Despatched within 4 working days - 985 in stock
|
50+ £0.149
Price per unit Ex VAT
|
TC-13537836 |
2.54mm |
Black |
Ni |
1 |
2.54mm |
(L x W x H) 2.4 x 6 x 5 mm |
5mm |
2.4mm |
1 |
|
|
6mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |
TRU COMPONENTS TC-13537840 Shorting jumper 2.54mm spacing 2 pins per row |
18-2883
|
|
Despatched within 4 working days - 1,331 in stock
|
50+ £0.143
Price per unit Ex VAT
|
TC-13537840 |
2.54mm |
Yellow |
Ni |
1 |
2.54mm |
(L x W x H) 2.4 x 6 x 5 mm |
5mm |
2.4mm |
1 |
|
|
6mm |
Copper alloy |
PBT |
3A |
500V AC |
2 |
2 |
Shorting jumper |