TRU COMPONENTS TC-13537776 Shorting jumper 2.54 mm5.08 mm 2 pins per row

MPN
TC-13537776
EAN-13
4064161472409
Order Code
18-2867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,736 in stock

TruComponents TC-13537776 is a shorting jumper designed for precise electrical connections, featuring a 2.54 mm by 5.08 mm pitch with two pins per row configuration. The product offers reliable connectivity solutions for circuit boards, enabling straightforward bridging or connection tasks in electronic components. This shorting jumper is particularly applicable in engineering scenarios such as prototyping, development boards, and circuit customisation, where temporary connections are frequently required. With its robust design, the TruComponents TC-13537776 ensures durability and ease of use in various electrical and electronic applications.
Type TC-13537776
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Gold
Content 1
Dimensions (L x W x H) 2.54 x 7.8 x 6.5 mm
Height 6.5mm
Insulation Material PBT
Length 2.54mm
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 7.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot