TRU COMPONENTS TC-13537788 Shorting jumper 2.54 mm contact 1 pc(s)

MPN
TC-13537788
EAN-13
4064161472430
Order Code
18-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,269 in stock100 due on 03/02/2027

TruComponents TC-13537788, also known by the alternate description 3384447, is a shorting jumper designed for use with 2.54 mm pitch header pins. This product provides a reliable solution for temporarily connecting two adjacent pins on a circuit board, often utilised in configurations needing quick alterations or diagnostics. Constructed with precision to ensure firm connectivity, it is typically employed in debugging activities, configuration settings on development boards, and testing procedures in electronic applications. The shorting jumper is appreciated for its ease of use and secure fit, making it an essential component in the toolkit of engineers designing or testing electronic circuits.
Type TC-13537788
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Gold
Content 1
CS 2.54mm
Dimensions (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin Diameter 0.635mm
Pin shape Rectangular
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot