TRU COMPONENTS TC-13537824 Shorting jumper 2 mm spacing 2 row 1 pc

MPN
TC-13537824
EAN-13
4064161472522
Order Code
18-2879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,413 in stock

TruComponents TC-13537824, a high-quality shorting jumper designed to facilitate effective electrical bridging in circuit configurations. With a precision spacing of 2 mm and a layout accommodating two rows, this component offers optimal performance in scenarios requiring compact interconnection solutions. Engineered for reliability and ease of use, this jumper is indispensable in prototyping, testing, and developmental stages of electronic design, where seamless connections on printed circuit boards are crucial. The TC-13537824 is an excellent fit for engineers seeking precision and dependability in bridging applications, aligning with the designation 3384456 - TruComponents TC-13537824 for streamlined compatibility. Its robustness makes it a trusted choice in environments demanding consistent electrical connectivity.
Type TC-13537824
Pitch 2mm
Colour Black
Contact Material Copper alloy
Contact surface Gold
Content 1
CS 2mm
Dimensions (L x W x H) 2 x 11 x 4 mm
Height 4mm
Insulation Material PBT
Length 2mm
No. of Rows 1
Nominal Current 3A
Nominal Voltage 500V AC
Pin shape Rectangular
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 11mm

Reviews

Be the first to submit a review

Trustpilot