TRU COMPONENTS TC-13537832 Shorting jumper 2.54 mm spacing 2 pins 1 pc

MPN
TC-13537832
EAN-13
4064161472546
Order Code
18-2881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,792 in stock

TruComponents TC-13537832 is a shorting jumper designed for use with 2.54 mm (0.1 inch) pitch pin headers, featuring a single-unit construction with dual pins. This component is manufactured to facilitate electrical bridging between adjacent pins, thereby enabling or disabling connections on circuit boards without the need for tools or soldering. Engineered to support a range of prototyping and testing applications, the TC-13537832 finds frequent use in development environments where electronic configurations may require frequent modifications. The precise 2.54 mm pitch spacing ensures compatibility with industry-standard headers, making it an essential component for engineers involved in electronic design, testing, and developmental prototyping scenarios.
Type TC-13537832
Pitch 2.54mm
Colour Red
Contact Material Copper alloy
Contact surface Gold
Content 1
CS 2.54mm
Dimensions (L x W x H) 2.4 x 13.5 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
No. of Rows 1
Nominal Current 3A
Nominal Voltage 500V AC
Pin shape Rectangular
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot