TRU COMPONENTS TC-13537840 Shorting jumper 2.54mm spacing 2 pins per row

MPN
TC-13537840
EAN-13
4064161472560
Order Code
18-2883
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,366 in stock

TruComponents TC-13537840 is a shorting jumper designed with a 2.54 mm pin spacing and accommodates 2 pins per row, providing a reliable solution for temporarily connecting adjacent pins in electronic circuits. This product, also catalogued under the alternate description 3384460, is particularly useful for engineers when setting configuration options on printed circuit boards or facilitating diagnostic and testing procedures. The robust construction of this shorting jumper ensures stable connections in environments where precise electrical continuity is required, making it ideal for use in prototyping boards or production settings where rapid debugging is necessary.
Type TC-13537840
Pitch 2.54mm
Colour Yellow
Contact Material Copper alloy
Contact surface Ni
Content 1
CS 2.54mm
Dimensions (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
No. of Rows 1
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 6mm

Reviews

Be the first to submit a review

Trustpilot