TRU COMPONENTS TC-13537836 Shorting jumper 2.54 mm spacing 2 pins 1 pc

MPN
TC-13537836
EAN-13
4064161472553
Order Code
18-2882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 985 in stock

TruComponents TC-13537836, also referred to by its alternate description 3384459, is a shorting jumper designed with a 2.54 mm pin spacing, comprising 2 pins in a single unit. This product is meticulously engineered to facilitate secure and reliable electrical connections within compact electronic circuits, where space efficiency is critical. With its robust design, the jumper is ideal for use in prototype development, test circuits, and various electronic applications that require the temporary or semipermanent bridging of connections. Commonly employed in configuring integrated circuits or jumpers on PCBs, the TruComponents TC-13537836 ensures precise and repeatable connections, essential for both prototyping and final product configurations.
Type TC-13537836
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Ni
Content 1
CS 2.54mm
Dimensions (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
No. of Rows 1
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot