TRU COMPONENTS TC-13537768 Shorting jumpers 2 row 2.54mm 100 pcs

MPN
TC-13537768
EAN-13
4064161472386
Order Code
18-2865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents TC-13537768 shorting jumpers, identified by the alternate description 3384442 - TruComponents TC-13537768. These shorting jumpers are designed with a 2.54 mm pitch and consist of two rows, making them suitable for various circuit bridging applications in electronics engineering. Supplied in a pack of 100 pieces, these components are ideal for use in prototype development, modifications, and testing where temporary circuit connections are required. Widely employed in test environments and versatile prototyping, these shorting jumpers meet the rigorous standards necessary for efficient connectivity and reliable performance in complex electronic circuits.
Type TC-13537768
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Ni
Content 100
CS 2.54mm
Dimensions (L x W x H) 2.4 x 13.5 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pin shape Rectangular
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot