TRU COMPONENTS TC-13537828 Shorting jumper 2.54mm spacing 2 pins 1 piece

MPN
TC-13537828
EAN-13
4064161472539
Order Code
18-2880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,093 in stock

TruComponents TC-13537828, also known as 3384457 - TruComponents TC-13537828, is a shorting jumper designed with a 2.54 mm pin spacing and accommodating two pins. This component is essential for applications requiring reliable electrical connections to close or reconfigure circuitry in printed circuit boards (PCBs), adaptive for a range of electronic setups. Engineered for precision, the shorting jumper is particularly suitable for use in prototyping environments, development projects, and adjustment of circuit testing configurations where temporary or reversible connections are necessary. Its compact form factor simplifies integration into varying electronic systems, providing engineers with an efficient solution for bridging connections within a circuit without the need for additional soldering or permanent alterations.
Type TC-13537828
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Gold
Content 1
CS 2.54mm
Dimensions (L x W x H) 2.4 x 13.5 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
No. of Rows 1
Nominal Current 3A
Nominal Voltage 500V AC
Pin shape Rectangular
Pins 2
Pins per row 2
Product Type Shorting jumper
Width 13.5mm

Reviews

Be the first to submit a review

Trustpilot