TruComponents --Conrad 5 mm 659739

TruComponents TC-11441720 is referenced as 2860430, also known as a TruComponents TC-11441720, featuring a notably efficient red LED with a circular diffused lens. This component delivers a brightness of 420 millicandela and operates within a viewing angle of 30 degrees, making it suitable for focal lighting applications where directional indication is critical. With a forward current rating of 20 milliamperes and a forward voltage of 1.8 volts, the LED is designed for low power consumption while maintaining effective illumination performance. Common engineering applications for this component include use in status indicators, signal transmitters, and low-light illumination in control panels, where reliability and precision are of paramount importance.
Description Image Product Buy Pricing (Ex VAT) Colour Colour Temperature Intensity Lens Type Type Casing Content Forward Current Operating Voltage Viewing Angle
TRU COMPONENTS TC-11441720 LED Red Circular Diffused 420 mcd 30° 20mA 1.8V
TRU COMPONENTS TC-11441720 LED Red Circular Diffused 420 mcd 30° 20mA 1.8V
Standard range
Order code: 18-2227
MPN: TC-11441720

Despatched within 4 working days - 257 in stock
1+ £9.06
Price per unit Ex VAT
Red 420mcd Diffused LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441724 LED Yellow Circular Diffused 420 mcd 30° 1.8-2.4 V
TRU COMPONENTS TC-11441724 LED Yellow Circular Diffused 420 mcd 30° 1.8-2.4 V
Standard range
Order code: 18-2228
MPN: TC-11441724

Despatched within 4 working days - 175 in stock
1+ £9.06
Price per unit Ex VAT
Yellow 420mcd Diffused LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441728 LED Yellow-green Circular Diffused 30° 90mcd 20mA
TRU COMPONENTS TC-11441728 LED Yellow-green Circular Diffused 30° 90mcd 20mA
Standard range
Order code: 18-2229
MPN: TC-11441728

Despatched within 4 working days - 184 in stock
1+ £9.06
Price per unit Ex VAT
Yellow-green 90mcd Diffused LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441732 LED Blue Diffused 2180 mcd 30° 20 mA 2.7-3.4V
TRU COMPONENTS TC-11441732 LED Blue Diffused 2180 mcd 30° 20 mA 2.7-3.4V
Standard range
Order code: 18-2231
MPN: TC-11441732

Despatched within 4 working days - 274 in stock
1+ £9.06
Price per unit Ex VAT
Blue 2180mcd Diffused LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441736 LED wired Neutral white Water clear 19000 mcd 30°
TRU COMPONENTS TC-11441736 LED wired Neutral white Water clear 19000 mcd 30°
Standard range
Order code: 18-2232
MPN: TC-11441736

Despatched within 4 working days - 187 in stock
1+ £9.10
Price per unit Ex VAT
Neutral white 3500-4500K 19000mcd Water clear LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441740 LED White Water clear 19000 mcd 30 ° 20 mA 2.7-3.4 V
TRU COMPONENTS TC-11441740 LED White Water clear 19000 mcd 30 ° 20 mA 2.7-3.4 V
Standard range
Order code: 18-2233
MPN: TC-11441740

Despatched within 4 working days - 257 in stock
1+ £9.10
Price per unit Ex VAT
Pure white 5500-8500K 19000mcd Water clear LED wired 5mm 100 20mA Various 30°
TRU COMPONENTS TC-11441744 LED wired Cold white Circular Water clear 30° 20mA
TRU COMPONENTS TC-11441744 LED wired Cold white Circular Water clear 30° 20mA
Standard range
Order code: 18-2234
MPN: TC-11441744

Despatched within 4 working days - 156 in stock
1+ £9.10
Price per unit Ex VAT
Cold white 8500-18000K 19000mcd Water clear LED wired 5mm 100 20mA Various 30°

Trustpilot