TRU COMPONENTS TC-11441724 LED Yellow Circular Diffused 420 mcd 30° 1.8-2.4 V

MPN
TC-11441724
EAN-13
4064161257266
Order Code
18-2228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

TruComponents TC-11441724 is a precise and efficient LED module, identified as in the realm of electronic components for signal indication. This component, also known under the alternate description 2860431, features a bright yellow circular diffused lens, delivering a luminosity of 420 millicandelas with a viewing angle of 30 degrees. The LED operates efficiently within a forward voltage range of 1.8 to 2.4 volts, making it suitable for low-power applications. It is commonly utilised in various engineering applications, including status indicators on control panels, visual feedback in electronic devices, and signal lighting systems where reliable and clear visibility is required.
Type LED wired
Casing 5mm
Colour Yellow
Content 100
Forward Current 20mA
Intensity 420mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot