TRU COMPONENTS TC-11441744 LED wired Cold white Circular Water clear 30° 20mA

MPN
TC-11441744
EAN-13
4064161257303
Order Code
18-2234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

TruComponents TC-11441744 is a high-quality cold white LED designed for efficient illumination applications. This component, also known by its alternate description 2860436, features a circular, water-clear lens that provides a precise 30-degree viewing angle. With a forward current of 20 mA, the LED is suitable for use in electronics requiring reliable indicator lights or status displays where clear visibility is paramount. Engineers often employ this device in a variety of consumer electronics, signalling equipment, and instrumentation panels, benefiting from its bright illumination and low power consumption. The TruComponents TC-11441744 is an essential component for applications demanding consistency and stability in light output.
Type LED wired
Casing 5mm
Colour Cold white
Colour Temperature 8500-18000K
Content 100
Forward Current 20mA
Intensity 19000mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot