TRU COMPONENTS TC-11441720 LED Red Circular Diffused 420 mcd 30° 20mA 1.8V

MPN
TC-11441720
EAN-13
4064161257259
Order Code
18-2227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

TruComponents TC-11441720 is referenced as 2860430, also known as a TruComponents TC-11441720, featuring a notably efficient red LED with a circular diffused lens. This component delivers a brightness of 420 millicandela and operates within a viewing angle of 30 degrees, making it suitable for focal lighting applications where directional indication is critical. With a forward current rating of 20 milliamperes and a forward voltage of 1.8 volts, the LED is designed for low power consumption while maintaining effective illumination performance. Common engineering applications for this component include use in status indicators, signal transmitters, and low-light illumination in control panels, where reliability and precision are of paramount importance.
Type LED wired
Casing 5mm
Colour Red
Content 100
Forward Current 20mA
Intensity 420mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot