TRU COMPONENTS TC-11441732 LED Blue Diffused 2180 mcd 30° 20 mA 2.7-3.4V

MPN
TC-11441732
EAN-13
4064161257280
Order Code
18-2231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

TruComponents TC-11441732 is designed for efficient and high-performance applications, identified alternatively as 2860433. This blue diffused LED delivers a luminous intensity of 2180 millicandela and operates within a viewing angle of 30 degrees, making it suitable for focused light emission requirements. It functions optimally with a forward current of 20 mA and a forward voltage range between 2.7 and 3.4 volts, providing a reliable solution for various electronic projects. Typically used in signal and indicator lighting, this LED is ideal for applications in consumer electronics, automotive dashboards, and industrial control systems, where precise and vibrant visual feedback is essential.
Type LED wired
Casing 5mm
Colour Blue
Content 100
Forward Current 20mA
Intensity 2180mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot