TRU COMPONENTS TC-11441740 LED White Water clear 19000 mcd 30 ° 20 mA 2.7-3.4 V

MPN
TC-11441740
EAN-13
4064161255644
Order Code
18-2233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

TruComponents TC-11441740, 2860435, is an advanced LED component. This high-performance LED emits a bright white light with a luminous intensity of 19000 millicandela and features a narrow beam angle of 30 degrees, making it ideal for precise lighting applications. With an operational current of 20 mA, it operates efficiently across a voltage range of 2.7 to 3.4 volts. The water-clear lens enhances its utility in various engineering applications, including indicator lighting, backlighting, and other situations requiring high-intensity focused lighting. This robust component is designed to meet the demanding requirements of modern electronic devices, ensuring reliability and performance.
Type LED wired
Casing 5mm
Colour Pure white
Colour Temperature 5500-8500K
Content 100
Forward Current 20mA
Intensity 19000mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot