TRU COMPONENTS TC-11441728 LED Yellow-green Circular Diffused 30° 90mcd 20mA

MPN
TC-11441728
EAN-13
4064161257273
Order Code
18-2229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

TruComponents TC-11441728, also known as 2860432, is a LED that features a yellow-green circular diffused lens. Engineered to deliver optimal performance, the LED emits a luminous intensity of 90 millicandelas at a standard forward current of 20 milliamperes, with a viewing angle of 30 degrees, making it suitable for applications requiring precise optical control. This component is ideal for usage in electronic displays, status indicators, and instrumentation, where reliability and consistent lighting are crucial. Its diffused lens ensures even light distribution, enhancing visibility in various industrial and consumer electronic devices.
Type LED wired
Casing 5mm
Colour Yellow-green
Content 100
Forward Current 20mA
Intensity 90mcd
Lens Type Diffused
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot