TRU COMPONENTS TC-11441736 LED wired Neutral white Water clear 19000 mcd 30°

MPN
TC-11441736
EAN-13
4064161257297
Order Code
18-2232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TruComponents TC-11441736, also catalogued as 2860434, is a neutral white LED featuring a water-clear lens. This innovative product delivers a luminous intensity of 19000 millicandela with an emission angle of 30 degrees. Engineered for precision applications, the TC-11441736 is optimal for projects involving focused lighting needs, such as indicator lighting and backlighting in instrument panels. Its robust design and high luminous efficacy make it a versatile choice for both commercial and industrial environments where reliable illumination is required.
Type LED wired
Casing 5mm
Colour Neutral white
Colour Temperature 3500-4500K
Content 100
Forward Current 20mA
Intensity 19000mcd
Lens Type Water clear
Operating Voltage Various
Viewing Angle 30°

Reviews

Be the first to submit a review

Trustpilot