Toolcraft 2270444 Double Strap Ratchet 250 daN 5m x 25mm Secure Attach |
07-7179
|
|
Despatched within 4 working days - 852 in stock
|
1+ £4.60
Price per unit Ex VAT
|
5m |
500kg |
|
500 daN |
(L x W) 5 m x 25 mm |
EN 12195-2 |
250 daN |
|
250kg |
|
25mm |
|
Double strap |
Polyester |
Ratchet |
Toolcraft 2273670 Securing Strap 2000 daN 8000x50mm Ratchet Heavy Load |
07-7182
|
|
Despatched within 4 working days - 543 in stock
|
1+ £19.03
Price per unit Ex VAT
|
8m |
4000kg |
Orange |
4000 daN |
(L x W) 8000 mm x 50 mm |
|
2000 daN |
|
2000kg |
|
50mm |
|
Double strap |
Polyester |
Ratchet |
Toolcraft 2273671 Double Strap Ratchet 8000mm x 38mm 1500 daN |
07-7183
|
|
Despatched within 4 working days - 458 in stock
|
1+ £15.09
Price per unit Ex VAT
|
8m |
3000kg |
Orange |
3000 daN |
(L x W) 8000 mm x 38 mm |
|
1500 daN |
1500 daN |
1500kg |
J hook |
38mm |
|
Double strap |
Polyester |
Ratchet |
Toolcraft 2273672 Double Strap Ratchet 6000x38mm 1000daN Lashing Belt |
07-7184
|
|
|
1+ £9.07
Price per unit Ex VAT
|
6m |
2000kg |
Orange |
2000 daN |
(L x W) 6000 mm x 38 mm |
|
1000 daN |
1000 daN |
1000kg |
|
38mm |
|
Double strap |
Polyester |
Ratchet |
Toolcraft TO-9610002 Cargo Ratchet Belt 1000 daN 4000x38mm Secure Fastening |
07-8034
|
|
Despatched within 4 working days - 213 in stock
|
1+ £8.22
Price per unit Ex VAT
|
4m |
2000kg |
Orange |
2000 daN |
(L x W) 4000 mm x 38 mm |
|
1000 daN |
1000 daN |
1000kg |
J hook |
38mm |
|
Double strap |
Polyester |
Ratchet |
Toolcraft TO-9614754 Double Strap Ratchet 250 daN 3000x25mm EN 12195-2 |
07-8051
|
|
Despatched within 4 working days - 718 in stock
|
1+ £4.28
Price per unit Ex VAT
|
3m |
500kg |
Orange |
500 daN |
(L x W) 3000 mm x 25 mm |
EN 12195-2 |
250 daN |
|
250kg |
S hook |
25mm |
300g |
Double strap |
Polyester |
Ratchet |
Toolcraft TO-9614757 Double Strap Ratchet Cargo Belt 6000mmx50mm |
07-8052
|
|
Despatched within 4 working days - 215 in stock
|
1+ £16.55
Price per unit Ex VAT
|
6m |
4000kg |
Orange |
4000 daN |
(L x W) 6000 mm x 50 mm |
|
2000 daN |
|
2000kg |
J hook |
50mm |
1920g/m |
Double strap |
Polyester |
Ratchet |
Toolcraft TO-9614760 Double Strap Ratchet 320 daN 3m x 25mm S-hook |
07-8053
|
|
Despatched within 4 working days - 274 in stock
|
1+ £12.33
Price per unit Ex VAT
|
3m |
|
Orange |
|
(L x W) 3 m x 25 mm |
EN 12195-2 |
320 daN |
115.2 daN |
320kg |
S hook |
25mm |
300g |
Double strap |
Polyester |
Ratchet |