Toolcraft 2270444 Double Strap Ratchet 250 daN 5m x 25mm Secure Attach

MPN
2270444
Brand
Toolcraft
EAN-13
4064161082073
Order Code
07-7179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 852 in stock

Toolcraft manufactures the Double strap ratchet with a low lashing capacity of 250 daN, measuring 5 m in length and 25 mm in width. This cargo fastener is ideal for securing loads in caravans, camper trailers, and car trailers. It is an essential tool for ensuring luggage and goods are safely transported.
Type Double strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500 daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 250 daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot