Toolcraft TO-9610002 Cargo Ratchet Belt 1000 daN 4000x38mm Secure Fastening

Image Representative of Range

Toolcraft TO-9610002 Cargo Ratchet Belt 1000 daN 4000x38mm Secure Fastening

MPN
TO-9610002
Brand
Toolcraft
EAN-13
4064161327594
Order Code
07-8034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

The Toolcraft TO-9610002 Double strap features a low lashing capacity of 1000 daN and measures 4000 mm x 38 mm. It is designed for secure cargo fastening and is suitable for use with caravans, camper trailers, trailers, and car trailers. This reliable cargo strap ensures safe and efficient transport of goods.
Type Double strap
Material Polyester
Length 4m
Buckle (straps) Ratchet
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000 daN
Dimensions (L x W) 4000 mm x 38 mm
Low lashing capacity (single/direct) 1000 daN
Standard tension force 1000 daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) J hook
Width 38mm

Reviews

Be the first to submit a review

Trustpilot