Toolcraft TO-9614760 Double Strap Ratchet 320 daN 3m x 25mm S-hook

Image Representative of Range

Toolcraft TO-9614760 Double Strap Ratchet 320 daN 3m x 25mm S-hook

MPN
TO-9614760
Brand
Toolcraft
EAN-13
4064161329468
Order Code
07-8053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

The Toolcraft TO-9614760 Double Strap is a 3 m x 25 mm ratchet designed for securing cargo with a low lashing capacity of 320 daN. It conforms to EN 12195-2 standards, making it ideal for use with caravans, campers, trailers, and car trailers. This cargo strap ensures reliable cargo securement during transport.
Type Double strap
Material Polyester
Length 3m
Buckle (straps) Ratchet
Colour Orange
Dimensions (L x W) 3 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 320 daN
Standard tension force 115.2 daN
Tensile force (kg, cargo low lashing) (single/direct) 320kg
Type (hooks) S hook
Weight 300g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot