Toolcraft TO-9614754 Double Strap Ratchet 250 daN 3000x25mm EN 12195-2

Image Representative of Range

Toolcraft TO-9614754 Double Strap Ratchet 250 daN 3000x25mm EN 12195-2

MPN
TO-9614754
Brand
Toolcraft
EAN-13
4064161329444
Order Code
07-8051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 718 in stock

The Toolcraft TO-9614754 double strap features a low lashing capacity of 250 daN and measures 3000 mm x 25 mm. Designed to meet EN 12195-2 standards, it is ideal for securely fastening cargo on caravans or trailers. With robust construction, it serves well as a reliable cargo securement tool.
Type Double strap
Material Polyester
Length 3m
Buckle (straps) Ratchet
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500 daN
Dimensions (L x W) 3000 mm x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 250 daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Type (hooks) S hook
Weight 300g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot