Toolcraft 2273672 Double Strap Ratchet 6000x38mm 1000daN Lashing Belt

Order Code:

07-7184

Brand: Toolcraft MPN: 2273672 EAN-13: 4064161090030
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Toolcraft Double Strap features a low lashing capacity of 1000 daN with dimensions of 6000 mm by 38 mm. This transport strap is ideal for securing cargo in caravans, camper trailers, and car trailers. Manufactured by Toolcraft, it provides reliable cargo fastener solutions for safe transport.
Type Double strap
Material Polyester
Colour Orange
Length 6000mm
Buckle (straps) Ratchet
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000 daN
Dimensions (L x W) 6000 mm x 38 mm
Low lashing capacity (single/direct) 1000 daN
Standard tension force 1000 daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot