Toolcraft TO-9614757 Double Strap Ratchet Cargo Belt 6000mmx50mm

Image Representative of Range

Toolcraft TO-9614757 Double Strap Ratchet Cargo Belt 6000mmx50mm

MPN
TO-9614757
Brand
Toolcraft
EAN-13
4064161329451
Order Code
07-8052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

The Toolcraft TO-9614757 Double strap features a low lashing capacity of 2000 daN and measures 6000 mm by 50 mm, making it ideal for secure cargo fastener applications. It is commonly used for securing loads on caravans, camper trailers, and car trailers. This robust transport strap ensures safe cargo securement during transit.
Type Double strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 4000 daN
Dimensions (L x W) 6000 mm x 50 mm
Low lashing capacity (single/direct) 2000 daN
Tensile force (kg, cargo low lashing) (single/direct) 2000kg
Type (hooks) J hook
Weight 1920g/m
Width 50mm

Reviews

Be the first to submit a review

Trustpilot