Toolcraft 2273671 Double Strap Ratchet 8000mm x 38mm 1500 daN

MPN
2273671
Brand
Toolcraft
EAN-13
4064161090023
Order Code
07-7183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 458 in stock

Toolcraft manufactures the Double strap with a low lashing capacity of 1500 daN, featuring dimensions of 8000 mm by 38 mm and a ratchet mechanism. This durable cargo strap is designed for securing loads in trailers, camper trailers, and caravans. It's ideal for cargo securement, ensuring safety during transport.
Type Double strap
Material Polyester
Length 8m
Buckle (straps) Ratchet
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 3000kg
Diagonal lashing capacity (LC) (double/round pull) 3000 daN
Dimensions (L x W) 8000 mm x 38 mm
Low lashing capacity (single/direct) 1500 daN
Standard tension force 1500 daN
Tensile force (kg, cargo low lashing) (single/direct) 1500kg
Type (hooks) J hook
Width 38mm

Reviews

Be the first to submit a review

Trustpilot