Toolcraft 2273670 Securing Strap 2000 daN 8000x50mm Ratchet Heavy Load

MPN
2273670
Brand
Toolcraft
EAN-13
4064161090016
Order Code
07-7182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

Toolcraft manufactures the Double Strap with a low lashing capacity of 2000 daN and dimensions of 8000 mm x 50 mm. This cargo strap is ideal for securing loads on trailers, camper trailers, and caravans. Its robust design ensures safe and reliable transport of luggage and other goods.
Type Double strap
Material Polyester
Length 8m
Buckle (straps) Ratchet
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 4000kg
Diagonal lashing capacity (LC) (double/round pull) 4000 daN
Dimensions (L x W) 8000 mm x 50 mm
Low lashing capacity (single/direct) 2000 daN
Tensile force (kg, cargo low lashing) (single/direct) 2000kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot