Toolcraft TO-5137887 Swivel Castor 50mm Brake 50kg Load Mount Plate |
07-7345
|
|
Despatched within 4 working days - 218 in stock
|
2+ £2.40
Price per unit Ex VAT
|
50mm |
50kg |
Plain bearing |
38 x 38/48 x 48 mm |
24mm |
65mm |
Rubber |
20mm |
Heavy duty caster |
Toolcraft TO-5137935 Swivel Castor 100mm Plate 125kg Capacity |
07-7357
|
|
Despatched within 4 working days - 187 in stock
|
1+ £6.60
Price per unit Ex VAT
|
100mm |
125kg |
Plain bearing |
75 x 45/61 x 51 mm |
38mm |
135mm |
Polypropylene |
31mm |
Heavy duty caster |
Toolcraft TO-5137938 Swivel Castor 100mm Parking Brake 125kg Load |
07-7358
|
|
Despatched within 4 working days - 204 in stock
|
1+ £9.78
Price per unit Ex VAT
|
100mm |
125kg |
Plain bearing |
75 x 45/61 x 51 mm |
38mm |
135mm |
Polypropylene |
31mm |
Heavy duty caster |
Toolcraft TO-5137953 Swivel Castor 100mm Mounting Plate 125kg Capacity |
07-7359
|
|
Despatched within 4 working days - 175 in stock
|
1+ £9.43
Price per unit Ex VAT
|
100mm |
125kg |
Ball bearing |
75 x 45/61 x 51 mm |
42mm |
137mm |
Polyurethane |
31mm |
Heavy duty caster |
Toolcraft TO-5137956 Swivel Castor 100mm with Brake 125kg Capacity |
07-7360
|
|
Despatched within 4 working days - 266 in stock
|
1+ £13.00
Price per unit Ex VAT
|
100mm |
125kg |
Ball bearing |
75 x 45/61 x 51 mm |
42mm |
137mm |
Polyurethane |
31mm |
Heavy duty caster |
Toolcraft TO-5137962 Swivel Castor 50mm Levelled 250kg Load Capacity |
07-7362
|
|
Despatched within 4 working days - 530 in stock
|
1+ £36.05
Price per unit Ex VAT
|
50mm |
250kg |
Plain bearing |
58 x 58 mm |
25mm |
90mm |
Nylon |
24mm |
Heavy duty caster |
Toolcraft TO-5137965 Castor 62mm Adjustable Plate Max Load 500kg |
07-7363
|
|
Despatched within 4 working days - 57 in stock
|
1+ £40.00
Price per unit Ex VAT
|
62mm |
500kg |
Plain bearing |
70 x 70 mm |
30mm |
119mm |
Nylon |
28mm |
Heavy duty caster |
Toolcraft TO-5137968 Castor 73mm Swivel Leveling Plate 750kg Load |
07-7364
|
|
Despatched within 4 working days - 52 in stock
|
1+ £54.90
Price per unit Ex VAT
|
73mm |
750kg |
Plain bearing |
70 x 70 mm |
33mm |
132mm |
Nylon |
30mm |
Heavy duty caster |
Toolcraft TO-5137971 Swivel Castor 73mm Adjustable 1000kg Load Capacity |
07-7365
|
|
|
1+ £69.99
Price per unit Ex VAT
|
73mm |
1000kg |
Plain bearing |
70 x 70 mm |
33mm |
132mm |
Nylon |
30mm |
Heavy duty caster |