Toolcraft TO-5137965 Castor 62mm Adjustable Plate Max Load 500kg

MPN
TO-5137965
Brand
Toolcraft
EAN-13
4053199557073
Order Code
07-7363
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Toolcraft TO-5137965 is a heavy duty swivel castor with a 62 mm rubber wheel designed for a load capacity of up to 500 kg. It features an adjustable mounting plate making it suitable for various equipment and applications. Typically used in industrial settings, this castor enhances manoeuvrability and stability for heavy machinery and equipment.
Type Heavy duty caster
Diameter 62mm
Load Capacity 500kg
Bearing Type Plain bearing
Hole distance 70 x 70 mm
Hub length 30mm
Total height 119mm
Tread Material Nylon
Wheel Width 28mm

Reviews

Be the first to submit a review

Trustpilot