Toolcraft TO-5137935 Swivel Castor 100mm Plate 125kg Capacity

MPN
TO-5137935
Brand
Toolcraft
EAN-13
4053199556977
Order Code
07-7357
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

The Toolcraft TO-5137935 is a swivel castor with a 100 mm wheel and mounting plate, capable of supporting up to 125 kg. It features heavy-duty rollers and rubber wheels, making it ideal for manoeuvrable equipment or furniture. Designed for steering applications, this castor is suitable for industrial and domestic use requiring durable and reliable mobility solutions.
Type Heavy duty caster
Diameter 100mm
Load Capacity 125kg
Bearing Type Plain bearing
Hole distance 75 x 45/61 x 51 mm
Hub length 38mm
Total height 135mm
Tread Material Polypropylene
Wheel Width 31mm

Reviews

Be the first to submit a review

Trustpilot