Toolcraft TO-5137887 Swivel Castor 50mm Brake 50kg Load Mount Plate

MPN
TO-5137887
Brand
Toolcraft
EAN-13
4053199556816
Order Code
07-7345
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

Toolcraft's TO-5137887 is a swivel castor with a 50 mm rubber wheel and a parking brake, designed for a maximum load capacity of 50 kg. This heavy-duty caster features a mounting plate, making it suitable for various equipment applications requiring mobility and stability. Ideal for trolleys, cabinets, and other moveable equipment, it ensures ease of manoeuvrability and secure positioning when stationary.
Type Heavy duty caster
Diameter 50mm
Load Capacity 50kg
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 24mm
Total height 65mm
Tread Material Rubber
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot